Add To Favorites
XPEWHT-L1-0000-00CF6 LED Lighting XLamp® XP-E White, Warm 3750K 3.05V 350mA 115° 1414 (3535 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96960 $969.60
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XPEWHT-L1-0000-00CF6-ND
Copy   XPEWHT-L1-0000-00CF6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XPEWHT-L1-0000-00CF6

Copy   XPEWHT-L1-0000-00CF6
Description LED XLAMP WARM WHITE 3750K 2SMD
Copy   LED XLAMP WARM WHITE 3750K 2SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting XLamp® XP-E White, Warm 3750K 3.05V 350mA 115° 1414 (3535 Metric)

Copy   LED Lighting XLamp® XP-E White, Warm 3750K 3.05V 350mA 115° 1414 (3535 Metric)
Documents & Media
Datasheets XLamp® XP-E LEDs
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product XLamp® Horticulture Lighting
HTML Datasheet XLamp® XP-E LEDs
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XP-E
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White, Warm
CCT (K) 3750K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 104 lm (100 lm ~ 107 lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.05V
Lumens/Watt @ Current - Test 97 lm/W
CRI (Color Rendering Index) 75 (Typ)
Current - Max 1A
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package -
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.084" (2.13mm)
Thermal Resistance of Package 9°C/W
Base Part Number XPEWHT
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 10170 - Carclo Technical Plastics | 1066-1010-ND DigiKey Electronics
  • 10170
  • Carclo Technical Plastics
  • OPTIC REFLECTOR 20MM WIDE ANGLE
  • Unit Price $1.52000
  • 1066-1010-ND
  • C16520_PETUNIA2 - Ledil | 711-1587-ND DigiKey Electronics
  • C16520_PETUNIA2
  • Ledil
  • LENS CLEAR 22-31DEG MEDIUM SNAP
  • Unit Price $6.88000
  • 711-1587-ND
Additional Resources
Standard Package ? 1,000

00:41:36 12/16/2018