Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number XPEWHT-L1-0000-007A9-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XPEWHT-L1-0000-007A9

Description LED XLAMP WARM WHITE 2850K 2SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting XLamp® XP-E White, Warm 2850K 3.05V 350mA 115° 1414 (3535 Metric)

Documents & Media
Datasheets XLamp® XP-E LEDs
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product XLamp® Horticulture Lighting
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XP-E
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White, Warm
CCT (K) 2850K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 71 lm (57 lm ~ 74 lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.05V
Lumens/Watt @ Current - Test 67 lm/W
CRI (Color Rendering Index) -
Current - Max 1A
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package -
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.084" (2.13mm)
Thermal Resistance of Package 9°C/W
Base Part Number XPE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 10170 - Carclo Technical Plastics | 1066-1010-ND DigiKey Electronics
  • 10170
  • Carclo Technical Plastics
  • OPTIC REFLECTOR 20MM WIDE ANGLE
  • Unit Price $1.52000
  • 1066-1010-ND
  • Photo Not Available
  • PLL2091AX
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1210-ND
Related Products
Additional Resources
Standard Package ? 1,000

06:31:12 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.73020 $2,730.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback