Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number XPERDO-L1-R250-00A02-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XPERDO-L1-R250-00A02

Description LED XPE RED/ORN 87.4LM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

LED Lighting Color XLamp® XP-E Red-Orange 613nm (610nm ~ 615nm) 1414 (3535 Metric)

Documents & Media
Datasheets XLamp® XP-E LEDs
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product XLamp® Horticulture Lighting
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XP-E
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Red-Orange
Wavelength 613nm (610nm ~ 615nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.1V
Lumens/Watt @ Current - Test 124 lm/W
Current - Max 700mA
Flux @ Current/Temperature - Test 91 lm (87 lm ~ 94 lm)
Temperature - Test 25°C
Viewing Angle 130°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package SMD
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.084" (2.13mm)
Thermal Resistance of Package 8°C/W
Base Part Number XPERDO
 
Associated Product
Related Products
Additional Resources
Standard Package ? 250

04:26:45 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.50452 $626.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback