Add To Favorites
XPEFAR-L1-0000-00601 LED Lighting Color XLamp® XP-E Red 730nm (720nm ~ 740nm) 1414 (3535 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.53500 $15.35
100 1.37360 $137.36
250 1.24916 $312.29
500 1.16998 $584.99
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XPEFAR-L1-0000-00601CT-ND
Copy   XPEFAR-L1-0000-00601CT-ND
Quantity Available 1,518
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XPEFAR-L1-0000-00601

Copy   XPEFAR-L1-0000-00601
Description LED XLAMP XP-E FAR RED SMD
Copy   LED XLAMP XP-E FAR RED SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

LED Lighting Color XLamp® XP-E Red 730nm (720nm ~ 740nm) 1414 (3535 Metric)

Copy   LED Lighting Color XLamp® XP-E Red 730nm (720nm ~ 740nm) 1414 (3535 Metric)
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XP-E
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Wavelength 730nm (720nm ~ 740nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 1.9V
Lumens/Watt @ Current - Test -
Current - Max 1A
Flux @ Current/Temperature - Test 230mW (210mW ~ 250mW)
Temperature - Test 25°C
Viewing Angle 130°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package SMD
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.084" (2.13mm)
Thermal Resistance of Package 8°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • C16520_PETUNIA2 - Ledil | 711-1587-ND DigiKey Electronics
  • C16520_PETUNIA2
  • Ledil
  • LENS CLEAR 22-31DEG MEDIUM SNAP
  • Unit Price $6.88000
  • 711-1587-ND
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1213-ND
  • Photo Not Available
  • PLL2091AS
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1209-ND
  • Photo Not Available
  • PLL2091UW
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1212-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XPEFAR-L1-0000-00601CT
Alternate Package | This part is also available in the following packaging:

17:42:19 12/13/2018