Add To Favorites
XMLHVW-Q2-0000-0000LS5E7 LED Lighting Xlamp® XM-L HVW White, Warm 3000K 46V 44mA 110° 2020 (5050 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.44000 $4.44
10 4.22200 $42.22
100 3.77740 $377.74
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XMLHVW-Q2-0000-0000LS5E7CT-ND
Copy   XMLHVW-Q2-0000-0000LS5E7CT-ND
Quantity Available 289
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XMLHVW-Q2-0000-0000LS5E7

Copy   XMLHVW-Q2-0000-0000LS5E7
Description LED XLAMP WARM WHITE 3000K 2SMD
Copy   LED XLAMP WARM WHITE 3000K 2SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting Xlamp® XM-L HVW White, Warm 3000K 46V 44mA 110° 2020 (5050 Metric)

Copy   LED Lighting Xlamp® XM-L HVW White, Warm 3000K 46V 44mA 110° 2020 (5050 Metric)
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series Xlamp® XM-L HVW
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test 177 lm (172 lm ~ 182 lm)
Flux @ 25°C, Current - Test -
Current - Test 44mA
Voltage - Forward (Vf) (Typ) 46V
Lumens/Watt @ Current - Test 87 lm/W
CRI (Color Rendering Index) 80 (Typ)
Current - Max 125mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 2020 (5050 Metric)
Supplier Device Package SMD
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.130" (3.30mm)
Thermal Resistance of Package 3.5°C/W
Base Part Number XMLHVW
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XMLHVW-Q2-0000-0000LS5E7CT
Alternate Package | This part is also available in the following packaging:

04:22:50 12/14/2018