Add To Favorites
XMLEZW-02-0000-0B00T627F LED Lighting EasyWhite™, XLamp® XM-L White, Warm 2700K 4-Step MacAdam Ellipse 6V 700mA 115° 2020 (5050 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.22000 $6.22
10 5.91100 $59.11
100 5.28840 $528.84
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XMLEZW-02-0000-0B00T627FCT-ND
Copy   XMLEZW-02-0000-0B00T627FCT-ND
Quantity Available 376
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XMLEZW-02-0000-0B00T627F

Copy   XMLEZW-02-0000-0B00T627F
Description LED EASYWHT WARM WHT 2700K 2SMD
Copy   LED EASYWHT WARM WHT 2700K 2SMD
Detailed Description

LED Lighting EasyWhite™, XLamp® XM-L White, Warm 2700K 4-Step MacAdam Ellipse 6V 700mA 115° 2020 (5050 Metric)

Copy   LED Lighting EasyWhite™, XLamp® XM-L White, Warm 2700K 4-Step MacAdam Ellipse 6V 700mA 115° 2020 (5050 Metric)
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series EasyWhite™, XLamp® XM-L
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 2700K 4-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 290 lm (280 lm ~ 300 lm)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 6V
Lumens/Watt @ Current - Test 69 lm/W
CRI (Color Rendering Index) 82 (Typ)
Current - Max 2A
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 2020 (5050 Metric)
Supplier Device Package SMD
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.124" (3.15mm)
Thermal Resistance of Package 2.5°C/W
Base Part Number XMLEZW
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
Additional Resources
Standard Package ? 1
Other Names XMLEZW-02-0000-0B00T627FCT
Alternate Package | This part is also available in the following packaging:

17:20:01 12/12/2018