Add To Favorites
XMLCTW-A2-0000-00C2AAAB1 LED Lighting Color XLamp® XM-L Red, Green, Blue, White - Neutral (RGBW) 625nm Red, 528nm Green, 458nm Blue, 4000K White 2020 (5050 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.67000 $10.67
10 10.13200 $101.32
100 9.06580 $906.58
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XMLCTW-A2-0000-00C2AAAB1CT-ND
Copy   XMLCTW-A2-0000-00C2AAAB1CT-ND
Quantity Available 490
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XMLCTW-A2-0000-00C2AAAB1

Copy   XMLCTW-A2-0000-00C2AAAB1
Description LED XML RGB/NEUTRAL WHITE SMD
Copy   LED XML RGB/NEUTRAL WHITE SMD
Detailed Description

LED Lighting Color XLamp® XM-L Red, Green, Blue, White - Neutral (RGBW) 625nm Red, 528nm Green, 458nm Blue, 4000K White 2020 (5050 Metric)

Copy   LED Lighting Color XLamp® XM-L Red, Green, Blue, White - Neutral (RGBW) 625nm Red, 528nm Green, 458nm Blue, 4000K White 2020 (5050 Metric)
Documents & Media
Datasheets XLamp XM-L Color LEDs
Design Resources Development Tool Selector
Lighting Product Selector
HTML Datasheet XLamp XM-L Color LEDs
Online Catalog XLamp® XM-L LEDs
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XM-L
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue, White - Neutral (RGBW)
Wavelength 625nm Red, 528nm Green, 458nm Blue, 4000K White
Current - Test 350mA Red, 350mA Green, 350mA Blue, 350mA White
Voltage - Forward (Vf) (Typ) 2.25V Red, 3.3V Green, 3.1V Blue, 3.1V White
Lumens/Watt @ Current - Test 85 lm/W Red, 87 lm/W Green, 25 lm/W Blue, 83 lm/W White
Current - Max 1A Red, 1A Blue, 1A Green, 1A White
Flux @ Current/Temperature - Test 67 lm Red, 101 lm Green, 27 lm Blue, 90 lm White
Temperature - Test 25°C
Viewing Angle 130°
Mounting Type Surface Mount
Package / Case 2020 (5050 Metric)
Supplier Device Package SMD
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.124" (3.15mm)
Thermal Resistance of Package 3.5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
You May Also Be Interested In
  • LZ7-04M100 - LED Engin Inc. | 1537-1183-1-ND DigiKey Electronics
  • LZ7-04M100
  • LED Engin Inc.
  • LED EMITTER MULTI COLOR SMD
  • Unit Price $29.94000
  • 1537-1183-1-ND
Additional Resources
Standard Package ? 1
Other Names XMLCTW-A2-0000-00C2AAAB1CT
Alternate Package | This part is also available in the following packaging:

02:17:12 1/21/2019