Add To Favorites
XMLBWT-00-0000-000LT30E7 LED Lighting XLamp® XM-L2 White, Warm 3000K 2.85V 700mA 125° 2020 (5050 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
10 2.76300 $27.63
100 2.47250 $247.25
250 2.24852 $562.13
500 2.23388 $1,116.94
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XMLBWT-00-0000-000LT30E7CT-ND
Copy   XMLBWT-00-0000-000LT30E7CT-ND
Quantity Available 367
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XMLBWT-00-0000-000LT30E7

Copy   XMLBWT-00-0000-000LT30E7
Description LED XLAMP WARM WHITE 3000K 2SMD
Copy   LED XLAMP WARM WHITE 3000K 2SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Lighting XLamp® XM-L2 White, Warm 3000K 2.85V 700mA 125° 2020 (5050 Metric)

Copy   LED Lighting XLamp® XM-L2 White, Warm 3000K 2.85V 700mA 125° 2020 (5050 Metric)
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XM-L2
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test 230 lm (220 lm ~ 240 lm)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test 115 lm/W
CRI (Color Rendering Index) 80 (Typ)
Current - Max 3A
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 2020 (5050 Metric)
Supplier Device Package SMD
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.124" (3.15mm)
Thermal Resistance of Package 2.5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
Additional Resources
Standard Package ? 1
Other Names XMLBWT-00-0000-000LT30E7CT
Alternate Package | This part is also available in the following packaging:

16:01:11 1/17/2019