USD
Favorite

XMLBWT-00-0000-000BT60E5 LED Lighting XLamp® XM-L2 White, Neutral 4000K 2.85V 700mA 125° 2020 (5050 Metric)
Price & Procurement
783 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.68000 $3.68
10 3.49300 $34.93
50 3.39340 $169.67
100 3.12500 $312.50
200 2.84185 $568.37
500 2.68976 $1,344.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package

XMLBWT-00-0000-000BT60E5

Datasheet
Digi-Key Part Number XMLBWT-00-0000-000BT60E5DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XMLBWT-00-0000-000BT60E5
Copy  
Description LED XLAMP XM-L2 WHITE SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting XLamp® XM-L2 White, Neutral 4000K 2.85V 700mA 125° 2020 (5050 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XM-L2
Packaging Digi-Reel® 
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test 290lm (280lm ~ 300lm)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test 145 lm/W
CRI (Color Rendering Index) 70
Current - Max 3A
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 2020 (5050 Metric)
Supplier Device Package SMD
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.124" (3.15mm)
Thermal Resistance of Package 2.5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

C15419_ZORYA-MINI

LENS CLEAR 125-163DEG ADH TAPE

Ledil

$2.00000 Details

C15594_STRADA-2X2-MEW

LENS CLEAR ASYMMETRICAL SCREW

Ledil

$3.81000 Details

C16505_STRADA-2X2-T3-M

LENS CLR ASYMMETRICAL ADH SCREW

Ledil

$3.81000 Details
Additional Resources
Standard Package 1
Other Names XMLBWT-00-0000-000BT60E5DKR