Add To Favorites
XMLAWT-00-0000-0000T5051 LED Lighting XLamp® XM-L White, Cool 6200K 2.9V 700mA 125° 2020 (5050 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 $3.45
10 3.28100 $32.81
100 2.93610 $293.61
250 2.67008 $667.52
500 2.63626 $1,318.13
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XMLAWT-00-0000-0000T5051CT-ND
Copy   XMLAWT-00-0000-0000T5051CT-ND
Quantity Available 869
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XMLAWT-00-0000-0000T5051

Copy   XMLAWT-00-0000-0000T5051
Description LED XLAMP COOL WHITE 6200K 2SMD
Copy   LED XLAMP COOL WHITE 6200K 2SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting XLamp® XM-L White, Cool 6200K 2.9V 700mA 125° 2020 (5050 Metric)

Copy   LED Lighting XLamp® XM-L White, Cool 6200K 2.9V 700mA 125° 2020 (5050 Metric)
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XM-L
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 6200K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 270 lm (260 lm ~ 280 lm)
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.9V
Lumens/Watt @ Current - Test 133 lm/W
CRI (Color Rendering Index) 65 (Typ)
Current - Max 3A
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 2020 (5050 Metric)
Supplier Device Package SMD
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.124" (3.15mm)
Thermal Resistance of Package 2.5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
Additional Resources
Standard Package ? 1
Other Names XMLAWT-00-0000-0000T5051CT
Alternate Package | This part is also available in the following packaging:

15:33:27 2/22/2019