Add To Favorites
XHP70A-00-0000-0D0HM230G LED Lighting Xlamp® XHP70 White, Warm 3000K 3-Step MacAdam Ellipse 12V 1.05A 120° 2828 (7070 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.99000 $10.99
10 10.43900 $104.39
100 9.34050 $934.05
250 8.49436 $2,123.59
500 8.39438 $4,197.19
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XHP70A-00-0000-0D0HM230GCT-ND
Copy   XHP70A-00-0000-0D0HM230GCT-ND
Quantity Available 750
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XHP70A-00-0000-0D0HM230G

Copy   XHP70A-00-0000-0D0HM230G
Description LED XLAMP XH-P70 WHITE SMD
Copy   LED XLAMP XH-P70 WHITE SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting Xlamp® XHP70 White, Warm 3000K 3-Step MacAdam Ellipse 12V 1.05A 120° 2828 (7070 Metric)

Copy   LED Lighting Xlamp® XHP70 White, Warm 3000K 3-Step MacAdam Ellipse 12V 1.05A 120° 2828 (7070 Metric)
Documents & Media
Datasheets XHP70 LEDs Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog XLamp® XHP70 LEDs
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series Xlamp® XHP70
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 1433 lm (1380 lm ~ 1485 lm)
Flux @ 25°C, Current - Test -
Current - Test 1.05A
Voltage - Forward (Vf) (Typ) 12V
Lumens/Watt @ Current - Test 114 lm/W
CRI (Color Rendering Index) 80
Current - Max 2.4A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2828 (7070 Metric)
Supplier Device Package SMD
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.182" (4.62mm)
Thermal Resistance of Package 0.9°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • C16369_HB-SQ-W - Ledil | 711-1589-ND DigiKey Electronics
  • C16369_HB-SQ-W
  • Ledil
  • LENS CLEAR 53-65DEG MEDIUM ADH
  • Unit Price $3.08000
  • 711-1589-ND
  • CA16129_OLGA-W - Ledil | 711-1571-ND DigiKey Electronics
  • CA16129_OLGA-W
  • Ledil
  • LENS CLEAR 41DEG WIDE ADH TAPE
  • Unit Price $5.02000
  • 711-1571-ND
Additional Resources
Standard Package ? 1
Other Names XHP70A-00-0000-0D0HM230GCT
Alternate Package | This part is also available in the following packaging:

18:04:30 11/20/2018