Add To Favorites
Product Overview
Digi-Key Part Number XHP70A-00-0000-0D0BN40E3CT-ND
Quantity Available 138
Can ship immediately
Manufacturer

Manufacturer Part Number

XHP70A-00-0000-0D0BN40E3

Description LED XLAMP XH-P70 WHITE SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting Xlamp® XHP70 White, Cool 5000K 12V 1.05A 120° 2828 (7070 Metric)

Documents & Media
Datasheets XHP70 LEDs Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog XLamp® XHP70 LEDs
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series Xlamp® XHP70
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test 1770 lm (1710 lm ~ 1830 lm)
Flux @ 25°C, Current - Test -
Current - Test 1.05A
Voltage - Forward (Vf) (Typ) 12V
Lumens/Watt @ Current - Test 140 lm/W
CRI (Color Rendering Index) 70
Current - Max 2.4A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2828 (7070 Metric)
Supplier Device Package SMD
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.182" (4.62mm)
Thermal Resistance of Package 0.9°C/W
 
Associated Product
Related Products
Additional Resources
Standard Package ? 1
Other Names XHP70A-00-0000-0D0BN40E3CT

14:35:19 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.42000 $11.42
10 10.84900 $108.49
100 9.70710 $970.71
250 8.82772 $2,206.93
500 8.73126 $4,365.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback