Add To Favorites
Product Overview
Digi-Key Part Number XHP70A-00-0000-0D00N40E2CT-ND
Quantity Available 392
Can ship immediately
Manufacturer

Manufacturer Part Number

XHP70A-00-0000-0D00N40E2

Description LED XLAMP XH-P70 WHITE SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting Xlamp® XHP70 White, Cool 5700K 12V 1.05A 120° 2828 (7070 Metric)

Documents & Media
Datasheets XHP70 LEDs Datasheet
Design Resources Lighting Product Selector
Online Catalog XLamp® XHP70 LEDs
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series Xlamp® XHP70
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5700K
Flux @ 85°C, Current - Test 1770 lm (1710 lm ~ 1830 lm)
Flux @ 25°C, Current - Test -
Current - Test 1.05A
Voltage - Forward (Vf) (Typ) 12V
Lumens/Watt @ Current - Test 140 lm/W
CRI (Color Rendering Index) 68 (Typ)
Current - Max 2.4A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2828 (7070 Metric)
Supplier Device Package SMD
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.182" (4.62mm)
Thermal Resistance of Package 0.9°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • CA16129_OLGA-W - Ledil | 711-1571-ND DigiKey Electronics
  • CA16129_OLGA-W
  • Ledil
  • LENS CLEAR 41DEG WIDE ADH TAPE
  • Unit Price $5.07000
  • 711-1571-ND
  • C16369_HB-SQ-W - Ledil | 711-1589-ND DigiKey Electronics
  • C16369_HB-SQ-W
  • Ledil
  • LENS CLEAR 53-65DEG MEDIUM ADH
  • Unit Price $3.08000
  • 711-1589-ND
Additional Resources
Standard Package ? 1
Other Names XHP70A-00-0000-0D00N40E2CT

20:07:51 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.60000 $12.60
10 11.97000 $119.70
100 10.71000 $1,071.00
250 9.73984 $2,434.96
500 9.12244 $4,561.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback