Add To Favorites
XHP35A-00-0000-0D0PC230G LED Lighting Xlamp® XHP35 White, Warm 3000K 3-Step MacAdam Ellipse 11.3V 350mA 125° 1414 (3535 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 5.75700 $2,878.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XHP35A-00-0000-0D0PC230G-ND
Copy   XHP35A-00-0000-0D0PC230G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XHP35A-00-0000-0D0PC230G

Copy   XHP35A-00-0000-0D0PC230G
Description LED XLAMP XHP35 WARM WHT 3000K
Copy   LED XLAMP XHP35 WARM WHT 3000K
Detailed Description

LED Lighting Xlamp® XHP35 White, Warm 3000K 3-Step MacAdam Ellipse 11.3V 350mA 125° 1414 (3535 Metric)

Copy   LED Lighting Xlamp® XHP35 White, Warm 3000K 3-Step MacAdam Ellipse 11.3V 350mA 125° 1414 (3535 Metric)
Documents & Media
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series Xlamp® XHP35
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 458 lm (440 lm ~ 475 lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 11.3V
Lumens/Watt @ Current - Test 116 lm/W
CRI (Color Rendering Index) 85
Current - Max 1.05A
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package -
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.115" (2.93mm)
Thermal Resistance of Package 1.8°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1213-ND
  • Photo Not Available
  • PLL2091AS
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1209-ND
  • Photo Not Available
  • PLL2091UW
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1212-ND
Additional Resources
Standard Package ? 500

00:49:38 12/19/2018