Add To Favorites
Product Overview
Digi-Key Part Number XBHAWT-00-0000-000HT40Z5CT-ND
Quantity Available 707
Can ship immediately
Manufacturer

Manufacturer Part Number

XBHAWT-00-0000-000HT40Z5

Description LED XLAMP NEUTRAL WHT 4000K 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting XLamp® XB-H White, Neutral 4000K 2.9V 700mA 110° 1010 (2525 Metric)

Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XB-H
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test 250 lm (240 lm ~ 260 lm)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.9V
Lumens/Watt @ Current - Test 123 lm/W
CRI (Color Rendering Index) 80
Current - Max 1.5A
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 1010 (2525 Metric)
Supplier Device Package SMD
Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max) 0.095" (2.41mm)
Thermal Resistance of Package 4°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XBHAWT-00-0000-000HT40Z5CT

09:11:16 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.10000 $2.10
10 1.99500 $19.95
100 1.78500 $178.50
250 1.62332 $405.83
500 1.52040 $760.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback