Add To Favorites
XBHAWT-00-0000-0000T30C2 LED Lighting XLamp® XB-H White, Neutral 4750K 2.9V 700mA 110° 1010 (2525 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96960 $969.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XBHAWT-00-0000-0000T30C2-ND
Copy   XBHAWT-00-0000-0000T30C2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XBHAWT-00-0000-0000T30C2

Copy   XBHAWT-00-0000-0000T30C2
Description LED XLAMP NEUTRAL WHT 4750K 2SMD
Copy   LED XLAMP NEUTRAL WHT 4750K 2SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting XLamp® XB-H White, Neutral 4750K 2.9V 700mA 110° 1010 (2525 Metric)

Copy   LED Lighting XLamp® XB-H White, Neutral 4750K 2.9V 700mA 110° 1010 (2525 Metric)
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XB-H
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White, Neutral
CCT (K) 4750K
Flux @ 85°C, Current - Test 230 lm (220 lm ~ 240 lm)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.9V
Lumens/Watt @ Current - Test 113 lm/W
CRI (Color Rendering Index) -
Current - Max 1.5A
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 1010 (2525 Metric)
Supplier Device Package SMD
Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max) 0.095" (2.41mm)
Thermal Resistance of Package 4°C/W
Base Part Number XBHAWT
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

21:10:03 12/13/2018