Add To Favorites
XBDROY-00-0000-000000K08 LED Lighting Color XLamp® XB-D Blue 460nm (458nm ~ 463nm) 1010 (2525 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96960 $969.60
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XBDROY-00-0000-000000K08-ND
Copy   XBDROY-00-0000-000000K08-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XBDROY-00-0000-000000K08

Copy   XBDROY-00-0000-000000K08
Description LED XBD RYL BLUE 460NM 475MW SMD
Copy   LED XBD RYL BLUE 460NM 475MW SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting Color XLamp® XB-D Blue 460nm (458nm ~ 463nm) 1010 (2525 Metric)

Copy   LED Lighting Color XLamp® XB-D Blue 460nm (458nm ~ 463nm) 1010 (2525 Metric)
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XB-D
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Blue
Wavelength 460nm (458nm ~ 463nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.1V
Lumens/Watt @ Current - Test -
Current - Max 1A
Flux @ Current/Temperature - Test 488mW (475mW ~ 500mW)
Temperature - Test 25°C
Viewing Angle 135°
Mounting Type Surface Mount
Package / Case 1010 (2525 Metric)
Supplier Device Package SMD
Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max) 0.078" (1.97mm)
Thermal Resistance of Package 6.5°C/W
Base Part Number XBDROY
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • C16520_PETUNIA2 - Ledil | 711-1587-ND DigiKey Electronics
  • C16520_PETUNIA2
  • Ledil
  • LENS CLEAR 22-31DEG MEDIUM SNAP
  • Unit Price $6.88000
  • 711-1587-ND
Additional Resources
Standard Package ? 1,000

12:36:04 10/15/2018