Add To Favorites
Photo Not Available
XBDAWT-02-0000-00000HBF8 LED Lighting XLamp® XB-D White, Warm 2850K 2.9V 350mA 115° 1010 (2525 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 0.96812 $242.03
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XBDAWT-02-0000-00000HBF8-ND
Copy   XBDAWT-02-0000-00000HBF8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XBDAWT-02-0000-00000HBF8

Copy   XBDAWT-02-0000-00000HBF8
Description LED XLAMP WARM WHITE 2850K 2SMD
Copy   LED XLAMP WARM WHITE 2850K 2SMD
Detailed Description

LED Lighting XLamp® XB-D White, Warm 2850K 2.9V 350mA 115° 1010 (2525 Metric)

Copy   LED Lighting XLamp® XB-D White, Warm 2850K 2.9V 350mA 115° 1010 (2525 Metric)
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XB-D
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White, Warm
CCT (K) 2850K
Flux @ 85°C, Current - Test 97 lm (94 lm ~ 100 lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.9V
Lumens/Watt @ Current - Test 96 lm/W
CRI (Color Rendering Index) 80
Current - Max 1A
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1010 (2525 Metric)
Supplier Device Package SMD
Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max) 0.078" (1.97mm)
Thermal Resistance of Package 6.5°C/W
Base Part Number XBDAWT
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • C16520_PETUNIA2 - Ledil | 711-1587-ND DigiKey Electronics
  • C16520_PETUNIA2
  • Ledil
  • LENS CLEAR 22-31DEG MEDIUM SNAP
  • Unit Price $6.88000
  • 711-1587-ND
Additional Resources
Standard Package ? 250

12:22:53 12/10/2018