Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number XBDAWT-02-0000-00000BG50-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XBDAWT-02-0000-00000BG50

Description LED XLAMP COOL WHITE 6200K 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting XLamp® XB-D White, Cool 6200K 2.9V 350mA 115° 1010 (2525 Metric)

Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XB-D
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White, Cool
CCT (K) 6200K
Flux @ 85°C, Current - Test 135 lm (130 lm ~ 139 lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.9V
Lumens/Watt @ Current - Test 133 lm/W
CRI (Color Rendering Index) 70
Current - Max 1A
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1010 (2525 Metric)
Supplier Device Package SMD
Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max) 0.078" (1.97mm)
Thermal Resistance of Package 6.5°C/W
Base Part Number XBDAWT
 
Associated Product
Additional Resources
Standard Package ? 250

17:19:17 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 1.13988 $284.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback