Add To Favorites
XBDAWT-00-0000-000000EE2 LED Lighting XLamp® XB-D White, Cool 5700K 2.9V 350mA 115° 1010 (2525 Metric)
Product Overview
Digi-Key Part Number XBDAWT-00-0000-000000EE2CT-ND
Copy   XBDAWT-00-0000-000000EE2CT-ND
Quantity Available 2,850
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XBDAWT-00-0000-000000EE2

Copy   XBDAWT-00-0000-000000EE2
Description LED XLAMP COOL WHITE 5700K 2SMD
Copy   LED XLAMP COOL WHITE 5700K 2SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting XLamp® XB-D White, Cool 5700K 2.9V 350mA 115° 1010 (2525 Metric)

Copy   LED Lighting XLamp® XB-D White, Cool 5700K 2.9V 350mA 115° 1010 (2525 Metric)
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XB-D
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5700K
Flux @ 85°C, Current - Test 118 lm (114 lm ~ 122 lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.9V
Lumens/Watt @ Current - Test 116 lm/W
CRI (Color Rendering Index) -
Current - Max 1A
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1010 (2525 Metric)
Supplier Device Package SMD
Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max) 0.078" (1.97mm)
Thermal Resistance of Package 6.5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • C16520_PETUNIA2 - Ledil | 711-1587-ND DigiKey Electronics
  • C16520_PETUNIA2
  • Ledil
  • LENS CLEAR 22-31DEG MEDIUM SNAP
  • Unit Price $6.88000
  • 711-1587-ND
  • Photo Not Available
  • FCA13329_BILLIE-A
  • Ledil
  • ASSEMBLY ROUND 1 POS 21.5MM D 16
  • Unit Price $2.55670
  • FCA13329_BILLIE-A-ND
Additional Resources
Standard Package ? 1
Other Names XBDAWT-00-0000-000000EE2CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.72200 $7.22
100 0.64600 $64.60
250 0.58748 $146.87
500 0.55024 $275.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

04:55:15 9/21/2018