MX6SWT-H1-0000-000FE4 LED Lighting XLamp® MX-6S White, Neutral 4500K 20V 60mA 120° 2-SMD, Gull Wing
Product Overview
Digi-Key Part Number MX6SWT-H1-0000-000FE4-ND
Copy   MX6SWT-H1-0000-000FE4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MX6SWT-H1-0000-000FE4

Copy   MX6SWT-H1-0000-000FE4
Description LED XLAMP NEUTRAL WHT 4500K 2SMD
Copy   LED XLAMP NEUTRAL WHT 4500K 2SMD
Detailed Description

LED Lighting XLamp® MX-6S White, Neutral 4500K 20V 60mA 120° 2-SMD, Gull Wing

Copy   LED Lighting XLamp® MX-6S White, Neutral 4500K 20V 60mA 120° 2-SMD, Gull Wing
Documents & Media
Datasheets XLamp MX-6 LEDs
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product Chemical Compatibility Test Kits
PCN Obsolescence/ EOL Mult Dev EOL 2018
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® MX-6S
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Color White, Neutral
CCT (K) 4500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 126 lm (122 lm ~ 130 lm)
Current - Test 60mA
Voltage - Forward (Vf) (Typ) 20V
Lumens/Watt @ Current - Test 105 lm/W
CRI (Color Rendering Index) 80
Current - Max 175mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing
Supplier Device Package SMD
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.058" (1.48mm)
Thermal Resistance of Package 5°C/W
Base Part Number MX6SWT
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1,400

13:33:54 9/21/2018