Add To Favorites
Product Overview
Digi-Key Part Number MX6SWT-A1-R250-000EE3CT-ND
Quantity Available 191
Can ship immediately
Manufacturer

Manufacturer Part Number

MX6SWT-A1-R250-000EE3

Description LED XLAMP COOL WHITE 5000K 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting XLamp® MX-6S White, Cool 5000K 20V 60mA 120° 2-SMD, Gull Wing

Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® MX-6S
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 118 lm (114 lm ~ 122 lm)
Current - Test 60mA
Voltage - Forward (Vf) (Typ) 20V
Lumens/Watt @ Current - Test 98 lm/W
CRI (Color Rendering Index) 75 (Typ)
Current - Max 175mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing
Supplier Device Package SMD
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.058" (1.48mm)
Thermal Resistance of Package 5°C/W
Base Part Number MX6SWT
 
Additional Resources
Standard Package ? 1
Other Names MX6SWT-A1-R250-000EE3CT

16:00:20 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.42000 $1.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback