Add To Favorites
Photo Not Available
MX6AWT-H1-0000-0006F8 LED Lighting XLamp® MX-6 White, Warm 2900K 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,400 0.96961 $1,357.45
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MX6AWT-H1-0000-0006F8-ND
Copy   MX6AWT-H1-0000-0006F8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MX6AWT-H1-0000-0006F8

Copy   MX6AWT-H1-0000-0006F8
Description LED XLAMP WARM WHITE 2900K 2SMD
Copy   LED XLAMP WARM WHITE 2900K 2SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting XLamp® MX-6 White, Warm 2900K 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad

Copy   LED Lighting XLamp® MX-6 White, Warm 2900K 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad
Documents & Media
Datasheets XLamp MX-6 LEDs
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product Chemical Compatibility Test Kits
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® MX-6
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White, Warm
CCT (K) 2900K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 65 lm (62 lm ~ 67 lm)
Current - Test 300mA
Voltage - Forward (Vf) (Typ) 3.3V
Lumens/Watt @ Current - Test 66 lm/W
CRI (Color Rendering Index) 80
Current - Max 1A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing Exposed Pad
Supplier Device Package SMD
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.058" (1.48mm)
Thermal Resistance of Package 5°C/W
Base Part Number MX6AWT
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1,400

13:44:10 12/16/2018