Add To Favorites
MTGEZW-01-0000-0N00H040F LED Lighting EasyWhite®, XLamp® MTG EZW White, Neutral 4000K 4-Step MacAdam Ellipse 36V 185mA 120° 3535 (9090 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.67000 $14.67
10 13.93200 $139.32
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MTGEZW-01-0000-0N00H040FCT-ND
Copy   MTGEZW-01-0000-0N00H040FCT-ND
Quantity Available 145
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MTGEZW-01-0000-0N00H040F

Copy   MTGEZW-01-0000-0N00H040F
Description LED EASYWHT NEU WHT 4000K 2SMD
Copy   LED EASYWHT NEU WHT 4000K 2SMD
Detailed Description

LED Lighting EasyWhite®, XLamp® MTG EZW White, Neutral 4000K 4-Step MacAdam Ellipse 36V 185mA 120° 3535 (9090 Metric)

Copy   LED Lighting EasyWhite®, XLamp® MTG EZW White, Neutral 4000K 4-Step MacAdam Ellipse 36V 185mA 120° 3535 (9090 Metric)
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series EasyWhite®, XLamp® MTG EZW
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K 4-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 580 lm (560 lm ~ 600 lm)
Flux @ 25°C, Current - Test -
Current - Test 185mA
Voltage - Forward (Vf) (Typ) 36V
Lumens/Watt @ Current - Test 87 lm/W
CRI (Color Rendering Index) 77
Current - Max 700mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 3535 (9090 Metric)
Supplier Device Package SMD
Size / Dimension 0.350" L x 0.350" W (8.90mm x 8.90mm)
Height - Seated (Max) 0.201" (5.10mm)
Thermal Resistance of Package 1.5°C/W
Base Part Number MTGEZW
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • CA12503_MIRA-M
  • Ledil
  • REFLECTOR 35MM RND 15.8MM
  • Unit Price $3.33467
  • 711-2154-ND
Additional Resources
Standard Package ? 1
Other Names MTGEZW-01-0000-0N00H040FCT
Alternate Package | This part is also available in the following packaging:

16:05:36 1/23/2019