Add To Favorites
MTGBEZ-01-0000-0N0HN050H LED Lighting EasyWhite™, XLamp® MT-G2 White, Cool 5000K 2-Step MacAdam Ellipse 36V 185mA 115° 2-SMD, No Lead Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.56000 $16.56
10 15.73600 $157.36
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MTGBEZ-01-0000-0N0HN050HCT-ND
Copy   MTGBEZ-01-0000-0N0HN050HCT-ND
Quantity Available 264
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MTGBEZ-01-0000-0N0HN050H

Copy   MTGBEZ-01-0000-0N0HN050H
Description LED EASYWHT COOL WHT 5000K 2SMD
Copy   LED EASYWHT COOL WHT 5000K 2SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Lighting EasyWhite™, XLamp® MT-G2 White, Cool 5000K 2-Step MacAdam Ellipse 36V 185mA 115° 2-SMD, No Lead Exposed Pad

Copy   LED Lighting EasyWhite™, XLamp® MT-G2 White, Cool 5000K 2-Step MacAdam Ellipse 36V 185mA 115° 2-SMD, No Lead Exposed Pad
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series EasyWhite™, XLamp® MT-G2
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5000K 2-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 775 lm (750 lm ~ 800 lm)
Flux @ 25°C, Current - Test -
Current - Test 185mA
Voltage - Forward (Vf) (Typ) 36V
Lumens/Watt @ Current - Test 116 lm/W
CRI (Color Rendering Index) 80
Current - Max 500mA
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead Exposed Pad
Supplier Device Package SMD
Size / Dimension 0.359" L x 0.359" W (9.11mm x 9.11mm)
Height - Seated (Max) 0.201" (5.10mm)
Thermal Resistance of Package 1.5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • C11862_MINNIE-W
  • Ledil
  • REFL 1POS 32.4MM RND OD 14.75MM
  • Unit Price $2.86833
  • 711-1715-ND
Additional Resources
Standard Package ? 1
Other Names MTGBEZ-01-0000-0N0HN050HCT
Alternate Package | This part is also available in the following packaging:

13:35:49 12/14/2018