Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number MPLEZW-A1-0000-0000C030FCT-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

MPLEZW-A1-0000-0000C030F

Description LED EASYWHITE WM WHT 3000K 6SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Detailed Description

LED Lighting EasyWhite®, XLamp® MPL-EZW White, Warm 3000K 4-Step MacAdam Ellipse 25V 3 x 150mA 125° 6-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series EasyWhite®, XLamp® MPL-EZW
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color White, Warm
CCT (K) 3000K 4-Step MacAdam Ellipse
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 850 lm (800 lm ~ 900 lm)
Current - Test 3 x 150mA
Voltage - Forward (Vf) (Typ) 25V
Lumens/Watt @ Current - Test 76 lm/W
CRI (Color Rendering Index) 80
Current - Max 3 x 250mA
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 0.518" L x 0.478" W (13.15mm x 12.15mm)
Height - Seated (Max) 0.250" (6.35mm)
Thermal Resistance of Package -
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names MPLEZW-A1-0000-0000C030FCT

14:12:39 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.39000 $34.39
100 23.92270 $2,392.27
250 21.67996 $5,419.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback