USD
Favorite

MLESWT-H1-0000-0000E8 LED Lighting XLamp® ML-E White, Warm 2700K (2500K ~ 2850K) 9.6V 50mA 120° 4-SMD, J-Lead Exposed Pad
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,400 0.39491 $552.87

Submit a request for quotation on quantities greater than those displayed.

MLESWT-H1-0000-0000E8

Datasheet
Digi-Key Part Number MLESWT-H1-0000-0000E8-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MLESWT-H1-0000-0000E8
Copy  
Description LED XLAMP WARM WHITE 2700K 4SMD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting XLamp® ML-E White, Warm 2700K (2500K ~ 2850K) 9.6V 50mA 120° 4-SMD, J-Lead Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series XLamp® ML-E
Packaging Tape & Reel (TR) 
Part Status Active
Color White, Warm
CCT (K) 2700K (2500K ~ 2850K)
Flux @ 85°C, Current - Test 30lm
Flux @ 25°C, Current - Test 33lm (31lm ~ 35lm)
Current - Test 50mA
Voltage - Forward (Vf) (Typ) 9.6V
Lumens/Watt @ Current - Test 69 lm/W
CRI (Color Rendering Index) 80
Current - Max 167mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, J-Lead Exposed Pad
Supplier Device Package SMD
Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max) 0.052" (1.33mm)
Thermal Resistance of Package 11°C/W
Base Part Number MLESWT
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product

PLL2091WI

SUPER LINEA LENSES

Khatod North America LLC

$6.97000 Details

PLL2091AX

SUPER LINEA LENSES

Khatod North America LLC

$6.97000 Details

PLL2091EW

SUPER LINEA LENSES

Khatod North America LLC

$6.97000 Details

PLL2091AS

SUPER LINEA LENSES

Khatod North America LLC

$6.97000 Details

PLL2091UW

SUPER LINEA LENSES

Khatod North America LLC

$6.97000 Details
Additional Resources
Standard Package 1,400