Add To Favorites
MLEAWT-H1-0000-0001A6 LED Lighting XLamp® ML-E White, Warm 3575K (3250K ~ 3900K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad
Product Overview
Digi-Key Part Number MLEAWT-H1-0000-0001A6-ND
Copy   MLEAWT-H1-0000-0001A6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLEAWT-H1-0000-0001A6

Copy   MLEAWT-H1-0000-0001A6
Description LED XLAMP WARM WHITE 3575K 4SMD
Copy   LED XLAMP WARM WHITE 3575K 4SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting XLamp® ML-E White, Warm 3575K (3250K ~ 3900K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad

Copy   LED Lighting XLamp® ML-E White, Warm 3575K (3250K ~ 3900K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® ML-E
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White, Warm
CCT (K) 3575K (3250K ~ 3900K)
Flux @ 85°C, Current - Test 34 lm
Flux @ 25°C, Current - Test 38 lm (35 lm ~ 40 lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 79 lm/W
CRI (Color Rendering Index) 80
Current - Max 500mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, J-Lead Exposed Pad
Supplier Device Package SMD
Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max) 0.052" (1.33mm)
Thermal Resistance of Package 11°C/W
Base Part Number MLEAWT
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1213-ND
  • Photo Not Available
  • PLL2091AX
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1210-ND
  • Photo Not Available
  • PLL2091AS
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1209-ND
  • Photo Not Available
  • PLL2091UW
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1212-ND
Additional Resources
Standard Package ? 1,400
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,400 0.26400 $369.60

Submit a request for quotation on quantities greater than those displayed.

04:42:23 9/20/2018