Add To Favorites
Product Overview
Digi-Key Part Number MLEAWT-A1-0000-0003DV-ND
Copy   MLEAWT-A1-0000-0003DV-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLEAWT-A1-0000-0003DV

Copy   MLEAWT-A1-0000-0003DV
Description LED XLAMP COOL WHITE 6300K 4SMD
Copy   LED XLAMP COOL WHITE 6300K 4SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting XLamp® ML-E White, Cool 6300K (4750K ~ 7250K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad

Copy   LED Lighting XLamp® ML-E White, Cool 6300K (4750K ~ 7250K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad
Documents & Media
Datasheets ML-E LEDs
XLamp ML Family Binning & Labeling
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product XLamp® ML-E LEDs
HTML Datasheet ML-E LEDs
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® ML-E
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White, Cool
CCT (K) 6300K (4750K ~ 7250K)
Flux @ 85°C, Current - Test 44 lm
Flux @ 25°C, Current - Test 49 lm (46 lm ~ 52 lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 102 lm/W
CRI (Color Rendering Index) 80
Current - Max 175mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, J-Lead Exposed Pad
Supplier Device Package SMD
Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max) 0.052" (1.33mm)
Thermal Resistance of Package 11°C/W
Base Part Number MLEAWT
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1213-ND
  • Photo Not Available
  • PLL2091AX
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1210-ND
  • Photo Not Available
  • PLL2091AS
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1209-ND
  • Photo Not Available
  • PLL2091UW
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1212-ND
Additional Resources
Standard Package ? 1,400
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,400 0.26400 $369.60
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

05:49:54 9/23/2018