USD
Favorite

MLEAMB-A1-0000-000X01 LED Lighting Color XLamp® ML-E Amber 590nm (585nm ~ 595nm) 4-SMD, J-Lead Exposed Pad
Price & Procurement
9,008 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.72900 $7.29
50 0.70840 $35.42
100 0.65250 $65.25
200 0.59335 $118.67
500 0.55574 $277.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package

MLEAMB-A1-0000-000X01

Datasheet
Digi-Key Part Number MLEAMB-A1-0000-000X01DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MLEAMB-A1-0000-000X01
Copy  
Description LED XLAMP MLE AMBER 590NM 4SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

LED Lighting Color XLamp® ML-E Amber 590nm (585nm ~ 595nm) 4-SMD, J-Lead Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series XLamp® ML-E
Packaging Digi-Reel® 
Part Status Active
Color Amber
Wavelength 590nm (585nm ~ 595nm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 2.4V
Lumens/Watt @ Current - Test 81 lm/W
Current - Max 250mA
Luminous Flux @ Current/Temperature 29lm (27lm ~ 31lm)
Temperature - Test 25°C
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 4-SMD, J-Lead Exposed Pad
Supplier Device Package SMD
Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max) 0.052" (1.33mm)
Thermal Resistance of Package 24°C/W
Base Part Number MLEAMB-A1
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product

PLL2091WI

SUPER LINEA LENSES

Khatod North America LLC

$6.97000 Details

PLL2091EW

SUPER LINEA LENSES

Khatod North America LLC

$6.97000 Details

PLL2091AX

SUPER LINEA LENSES

Khatod North America LLC

$6.97000 Details

PLL2091AS

SUPER LINEA LENSES

Khatod North America LLC

$6.97000 Details

PLL2091UW

SUPER LINEA LENSES

Khatod North America LLC

$6.97000 Details
You May Also Be Interested In

MLERED-A1-0000-000V01

LED XLAMP MLE RED 625NM 4SMD

Cree Inc.

$0.77000 Details

MLEGRN-A1-0000-000X01

LED XLAMP MLE GRN 528NM 4SMD

Cree Inc.

$0.81000 Details

MLEBLU-A1-0000-000T01

LED XLAMP MLE BLUE 475NM 4SMD

Cree Inc.

$0.81000 Details

MLEAWT-H1-0000-0003E3

LED XLAMP COOL WHITE 5000K 4SMD

Cree Inc.

$0.44000 Details

L135-A589003500000

LED LUXEON 3535L AMBER 2SMD

Lumileds

$1.23000 Details

XPEBRD-L1-0000-00501

LEX XLAMP XPE2 RED 625NM 2SMD

Cree Inc.

$1.15000 Details
Additional Resources
Standard Package 1
Other Names MLEAMB-A1-0000-000X01DKR