USD
Favorite

Photo Not Available
MLCSWT-A1-0000-0001DY LED Lighting XLamp® ML-C White, Cool 5500K 6.4V 50mA 120° 4-SMD, J-Lead Exposed Pad
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,400 0.39390 $551.46

Submit a request for quotation on quantities greater than those displayed.

MLCSWT-A1-0000-0001DY

Datasheet
Digi-Key Part Number MLCSWT-A1-0000-0001DY-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MLCSWT-A1-0000-0001DY
Copy  
Description LED XLAMP COOL WHITE 5500K 4SMD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

LED Lighting XLamp® ML-C White, Cool 5500K 6.4V 50mA 120° 4-SMD, J-Lead Exposed Pad

Copy  
Documents & Media
Datasheets XLamp ML-C LED
Design Resources Development Tool Selector
Lighting Product Selector
PCN Other HB Pkg Chg 12/Aug/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series XLamp® ML-C
Packaging Tape & Reel (TR) 
Part Status Active
Color White, Cool
CCT (K) 5500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 38lm (35lm ~ 40lm)
Current - Test 50mA
Voltage - Forward (Vf) (Typ) 6.4V
Lumens/Watt @ Current - Test 119 lm/W
CRI (Color Rendering Index) 75 (Typ)
Current - Max 175mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, J-Lead Exposed Pad
Supplier Device Package SMD
Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max) 0.052" (1.33mm)
Thermal Resistance of Package 13°C/W
Base Part Number MLCSWT
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product

PLL2091WI

SUPER LINEA LENSES

Khatod North America LLC

$6.97000 Details

PLL2091AX

SUPER LINEA LENSES

Khatod North America LLC

$6.97000 Details

PLL2091EW

SUPER LINEA LENSES

Khatod North America LLC

$6.97000 Details

PLL2091AS

SUPER LINEA LENSES

Khatod North America LLC

$6.97000 Details

PLL2091UW

SUPER LINEA LENSES

Khatod North America LLC

$6.97000 Details
Additional Resources
Standard Package 1,400