Add To Favorites
Photo Not Available
MLCAWT-P1-0000-000WE6 LED Lighting XLamp® ML-C White, Warm 3500K 3.2V 100mA 120° 4-SMD, J-Lead Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,400 0.24240 $339.36
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MLCAWT-P1-0000-000WE6-ND
Copy   MLCAWT-P1-0000-000WE6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLCAWT-P1-0000-000WE6

Copy   MLCAWT-P1-0000-000WE6
Description LED XLAMP WARM WHITE 3500K 4SMD
Copy   LED XLAMP WARM WHITE 3500K 4SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

LED Lighting XLamp® ML-C White, Warm 3500K 3.2V 100mA 120° 4-SMD, J-Lead Exposed Pad

Copy   LED Lighting XLamp® ML-C White, Warm 3500K 3.2V 100mA 120° 4-SMD, J-Lead Exposed Pad
Documents & Media
Datasheets XLamp ML-C LED
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® ML-C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White, Warm
CCT (K) 3500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 25 lm (24 lm ~ 27 lm)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 78 lm/W
CRI (Color Rendering Index) 85
Current - Max 350mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, J-Lead Exposed Pad
Supplier Device Package SMD
Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max) 0.052" (1.33mm)
Thermal Resistance of Package 13°C/W
Base Part Number MLCAWT
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1213-ND
  • Photo Not Available
  • PLL2091AS
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1209-ND
  • Photo Not Available
  • PLL2091UW
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1212-ND
  • Photo Not Available
  • PLL2091AX
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1210-ND
Additional Resources
Standard Package ? 1,400

04:06:11 3/24/2019