Add To Favorites
Product Overview
Digi-Key Part Number MKRBWT-02-0000-0N0HG230FCT-ND
Quantity Available 463
Can ship immediately
Manufacturer

Manufacturer Part Number

MKRBWT-02-0000-0N0HG230F

Description LED XLAMP WARM WHITE 3000K 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting XLamp® MK-R2 White, Warm 3000K 4-Step MacAdam Ellipse 36V 233mA 120° 2828 (7070 Metric)

Documents & Media
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog XLamp® MK-R2 LEDs
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® MK-R2
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K 4-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 810 lm (780 lm ~ 840 lm)
Flux @ 25°C, Current - Test -
Current - Test 233mA
Voltage - Forward (Vf) (Typ) 36V
Lumens/Watt @ Current - Test 97 lm/W
CRI (Color Rendering Index) 80
Current - Max 420mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2828 (7070 Metric)
Supplier Device Package -
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.166" (4.21mm)
Thermal Resistance of Package 1.7°C/W
 
Additional Resources
Standard Package ? 1
Other Names MKRBWT-02-0000-0N0HG230FCT

02:46:17 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.50000 $6.50
10 6.17500 $61.75
100 5.52500 $552.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback