Add To Favorites
Product Overview
Digi-Key Part Number MKRAWT-02-0000-0D0HH240HCT-ND
Quantity Available 337
Can ship immediately

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting XLamp® MK-R White, Neutral 4000K 2-Step MacAdam Ellipse 12V 700mA 120° 2828 (7070 Metric)

Documents & Media
Datasheets MK-R Series
Product Training Modules XLamp MK-R LED
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog XLamp® MK-R LEDs
Product Attributes Select All
Manufacturer Cree Inc.
Series XLamp® MK-R
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K 2-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 935 lm (900 lm ~ 970 lm)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 12V
Lumens/Watt @ Current - Test 111 lm/W
CRI (Color Rendering Index) 80
Current - Max 1.25A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2828 (7070 Metric)
Supplier Device Package -
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.166" (4.21mm)
Thermal Resistance of Package 1.7°C/W
Base Part Number MKRAWT
Associated Product
Additional Resources
Standard Package ? 1
Other Names MKRAWT-02-0000-0D0HH240HCT

17:10:30 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 8.48000 $8.48
10 8.25000 $82.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback