Add To Favorites
MKRAWT-02-0000-0D0BH20E5 LED Lighting XLamp® MK-R White, Neutral 4000K 12V 700mA 120° 2828 (7070 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 5.76180 $1,440.45
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKRAWT-02-0000-0D0BH20E5-ND
Copy   MKRAWT-02-0000-0D0BH20E5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKRAWT-02-0000-0D0BH20E5

Copy   MKRAWT-02-0000-0D0BH20E5
Description LED XLAMP NEUTRAL WHT 4000K 2SMD
Copy   LED XLAMP NEUTRAL WHT 4000K 2SMD
Detailed Description

LED Lighting XLamp® MK-R White, Neutral 4000K 12V 700mA 120° 2828 (7070 Metric)

Copy   LED Lighting XLamp® MK-R White, Neutral 4000K 12V 700mA 120° 2828 (7070 Metric)
Documents & Media
Datasheets MK-R Series
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® MK-R
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test 935 lm (900 lm ~ 970 lm)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 12V
Lumens/Watt @ Current - Test 111 lm/W
CRI (Color Rendering Index) 70
Current - Max 1.25A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2828 (7070 Metric)
Supplier Device Package -
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.166" (4.21mm)
Thermal Resistance of Package 1.7°C/W
Base Part Number MKRAWT
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • CN10861_IRIS - Ledil | 711-1071-ND DigiKey Electronics
  • CN10861_IRIS
  • Ledil
  • LENS CLR 10-17DEG SPOT ADH SCREW
  • Unit Price $8.68000
  • 711-1071-ND
Additional Resources
Standard Package ? 250

09:58:53 12/11/2018