Add To Favorites
MHBBWT-0000-000N0UC230H LED Lighting XLamp® MHB-B White, Warm 3000K 2-Step MacAdam Ellipse 35V 120mA 115° 2020 (5050 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
10 2.87900 $28.79
100 2.57550 $257.55
250 2.34220 $585.55
500 2.19372 $1,096.86
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MHBBWT-0000-000N0UC230HCT-ND
Copy   MHBBWT-0000-000N0UC230HCT-ND
Quantity Available 870
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MHBBWT-0000-000N0UC230H

Copy   MHBBWT-0000-000N0UC230H
Description LED XLAMP WARM WHT 3000K SMD
Copy   LED XLAMP WARM WHT 3000K SMD
Detailed Description

LED Lighting XLamp® MHB-B White, Warm 3000K 2-Step MacAdam Ellipse 35V 120mA 115° 2020 (5050 Metric)

Copy   LED Lighting XLamp® MHB-B White, Warm 3000K 2-Step MacAdam Ellipse 35V 120mA 115° 2020 (5050 Metric)
Documents & Media
Datasheets MHB-B LEDs
Online Catalog XLamp® MHB-B LEDs
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® MHB-B
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K 2-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 458 lm (440 lm ~ 475 lm)
Flux @ 25°C, Current - Test -
Current - Test 120mA
Voltage - Forward (Vf) (Typ) 35V
Lumens/Watt @ Current - Test 109 lm/W
CRI (Color Rendering Index) 90
Current - Max 175mA
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 2020 (5050 Metric)
Supplier Device Package -
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.61mm)
Thermal Resistance of Package 4°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
Additional Resources
Standard Package ? 1
Other Names MHBBWT-0000-000N0UC230HCT
Alternate Package | This part is also available in the following packaging:

15:03:04 1/19/2019