Add To Favorites
MHBBWT-0000-000F0BE250E LED Lighting XLamp® MHB-B White, Cool 5000K 5-Step MacAdam Ellipse 17.5V 240mA 115° 2020 (5050 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.14131 $1,141.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MHBBWT-0000-000F0BE250E-ND
Copy   MHBBWT-0000-000F0BE250E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MHBBWT-0000-000F0BE250E

Copy   MHBBWT-0000-000F0BE250E
Description LED XLAMP COOL WHT 5000K SMD
Copy   LED XLAMP COOL WHT 5000K SMD
Detailed Description

LED Lighting XLamp® MHB-B White, Cool 5000K 5-Step MacAdam Ellipse 17.5V 240mA 115° 2020 (5050 Metric)

Copy   LED Lighting XLamp® MHB-B White, Cool 5000K 5-Step MacAdam Ellipse 17.5V 240mA 115° 2020 (5050 Metric)
Documents & Media
Datasheets MHB-B LEDs
Design Resources Development Tool Selector
Featured Product XLamp® MHB-B LEDs
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® MHB-B
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White, Cool
CCT (K) 5000K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 613 lm (590 lm ~ 635 lm)
Flux @ 25°C, Current - Test -
Current - Test 240mA
Voltage - Forward (Vf) (Typ) 17.5V
Lumens/Watt @ Current - Test 146 lm/W
CRI (Color Rendering Index) 70
Current - Max 350mA
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 2020 (5050 Metric)
Supplier Device Package -
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.61mm)
Thermal Resistance of Package 4°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
Additional Resources
Standard Package ? 1,000

12:20:50 11/20/2018