• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number MHBAWT-0000-000N0UB230GCT-ND
Quantity Available 0

Manufacturer Part Number


Description LED XLAMP 3000K WHITE 36V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

LED Lighting Xlamp® MHB-A White, Warm 3000K 3-Step MacAdam Ellipse 36V 120mA 115° 2020 (5050 Metric)

Documents & Media
Datasheets MHB-A Series Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product XLamp® MHB-B LEDs
Product Attributes Select All
Manufacturer Cree Inc.
Series Xlamp® MHB-A
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 395 lm (380 lm ~ 410 lm)
Flux @ 25°C, Current - Test -
Current - Test 120mA
Voltage - Forward (Vf) (Typ) 36V
Lumens/Watt @ Current - Test 91 lm/W
CRI (Color Rendering Index) 90
Current - Max 175mA
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 2020 (5050 Metric)
Supplier Device Package -
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.61mm)
Thermal Resistance of Package 5.5°C/W
Additional Resources
Standard Package ? 1
Other Names MHBAWT-0000-000N0UB230GCT

16:48:44 3/22/2018

Alternate Package | This part is also available in the following packaging:
Send Feedback