Add To Favorites
MHBAWT-0000-000C0UA435G LED Lighting Xlamp® MHB-A White, Warm 3500K 3-Step MacAdam Ellipse 9V 480mA 115° 2020 (5050 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96960 $969.60
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MHBAWT-0000-000C0UA435G-ND
Copy   MHBAWT-0000-000C0UA435G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MHBAWT-0000-000C0UA435G

Copy   MHBAWT-0000-000C0UA435G
Description LED XLAMP 3500K WHITE 9V SMD
Copy   LED XLAMP 3500K WHITE 9V SMD
Detailed Description

LED Lighting Xlamp® MHB-A White, Warm 3500K 3-Step MacAdam Ellipse 9V 480mA 115° 2020 (5050 Metric)

Copy   LED Lighting Xlamp® MHB-A White, Warm 3500K 3-Step MacAdam Ellipse 9V 480mA 115° 2020 (5050 Metric)
Documents & Media
Datasheets MHB-A Series Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product XLamp® MHB-B LEDs
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series Xlamp® MHB-A
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White, Warm
CCT (K) 3500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 368 lm (355 lm ~ 380 lm)
Flux @ 25°C, Current - Test -
Current - Test 480mA
Voltage - Forward (Vf) (Typ) 9V
Lumens/Watt @ Current - Test 85 lm/W
CRI (Color Rendering Index) 90
Current - Max 700mA
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 2020 (5050 Metric)
Supplier Device Package -
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.61mm)
Thermal Resistance of Package 5.5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
Additional Resources
Standard Package ? 1,000

20:39:47 12/9/2018