Add To Favorites
MCEEZW-A1-0000-0000J030H LED Lighting XLamp® MC-E White, Warm 3000K 2-Step MacAdam Ellipse 3.2V 4 x 350mA 110° 8-SMD, Gull Wing Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.75000 $14.75
10 14.00900 $140.09
100 12.53410 $1,253.41
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCEEZW-A1-0000-0000J030HCT-ND
Copy   MCEEZW-A1-0000-0000J030HCT-ND
Quantity Available 132
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCEEZW-A1-0000-0000J030H

Copy   MCEEZW-A1-0000-0000J030H
Description LED EASYWHT WARM WHT 3000K 8SMD
Copy   LED EASYWHT WARM WHT 3000K 8SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Lighting XLamp® MC-E White, Warm 3000K 2-Step MacAdam Ellipse 3.2V 4 x 350mA 110° 8-SMD, Gull Wing Exposed Pad

Copy   LED Lighting XLamp® MC-E White, Warm 3000K 2-Step MacAdam Ellipse 3.2V 4 x 350mA 110° 8-SMD, Gull Wing Exposed Pad
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® MC-E
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K 2-Step MacAdam Ellipse
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 345 lm (320 lm ~ 370 lm)
Current - Test 4 x 350mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 77 lm/W
CRI (Color Rendering Index) 75
Current - Max 4 x 700mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing Exposed Pad
Supplier Device Package -
Size / Dimension 0.276" L x 0.295" W (7.00mm x 7.50mm)
Height - Seated (Max) 0.184" (4.68mm)
Thermal Resistance of Package 3°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Associated Product
  • CA10716_BOOM-S - Ledil | 711-1065-ND DigiKey Electronics
  • CA10716_BOOM-S
  • Ledil
  • LENS BOOM REFLECTOR SMOOTH SPOT
  • Unit Price $3.75000
  • 711-1065-ND
  • CA10929_BOOM-W - Ledil | 711-1067-ND DigiKey Electronics
  • CA10929_BOOM-W
  • Ledil
  • LENS BOOM REFLECTOR WIDE MC-E
  • Unit Price $3.63000
  • 711-1067-ND
  • CA10928_BOOM-M - Ledil | 711-1066-ND DigiKey Electronics
  • CA10928_BOOM-M
  • Ledil
  • LENS BOOM REFLECTOR MEDIUM MC-E
  • Unit Price $3.63000
  • 711-1066-ND
  • 803790 - Bergquist | BER298-ND DigiKey Electronics
  • 803790
  • Bergquist
  • STAR THERM CLAD BOARD CREE XLAMP
  • Unit Price $22.75000
  • BER298-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCEEZW-A1-0000-0000J030HCT
Alternate Package | This part is also available in the following packaging:

14:11:38 12/17/2018