Add To Favorites
LMH020-8000-40G9-00001TW LED Lighting COBs, Engines, Modules LED Module LMH2 TrueWhite® White, Neutral Round
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 105.53000 $105.53
10 95.53700 $955.37
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LMH020-8000-40G9-00001TW-ND
Copy   LMH020-8000-40G9-00001TW-ND
Quantity Available 11
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMH020-8000-40G9-00001TW

Copy   LMH020-8000-40G9-00001TW
Description LED MOD 6000LM WHITE 4000K DOME
Copy   LED MOD 6000LM WHITE 4000K DOME
Detailed Description

LED Lighting COBs, Engines, Modules LED Module LMH2 TrueWhite® White, Neutral Round

Copy   LED Lighting COBs, Engines, Modules LED Module LMH2 TrueWhite® White, Neutral Round
Documents & Media
Datasheets LMH2 Series
LMH2 Series Design Guide
Design Resources Development Tool Selector
Lighting Product Selector
HTML Datasheet LMH2 Series
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series LMH2 TrueWhite®
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Neutral
CCT (K) 4000K
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test -
Current - Test 2A
Temperature - Test -
Voltage - Forward (Vf) (Typ) 46.2V
Lumens/Watt @ Current - Test 85 lm/W
Current - Max 2.1A
CRI (Color Rendering Index) 90
Viewing Angle 110°
Features Dimming - WhiteLight
Size / Dimension 88.20mm Diameter
Height 60.30mm
Light Emitting Surface (LES) -
Lens Type Domed
Base Part Number LMH020
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • PG1W-012-060-11 - ebm-papst Inc. | 381-2834-ND DigiKey Electronics
  • PG1W-012-060-11
  • ebm-papst Inc.
  • ROUND FANSINK CREE LMH2
  • Unit Price $123.41000
  • 381-2834-ND
Additional Resources
Standard Package ? 10

18:23:09 1/22/2019