Add To Favorites
LMH020-6000-35G9-00001TW LED Lighting COBs, Engines, Modules LED Module LMH2 White, Warm Round
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 82.91000 $82.91
10 75.06400 $750.64
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LMH020-6000-35G9-00001TW-ND
Copy   LMH020-6000-35G9-00001TW-ND
Quantity Available 15
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMH020-6000-35G9-00001TW

Copy   LMH020-6000-35G9-00001TW
Description LED MOD 6000LM WHITE 3500K DOME
Copy   LED MOD 6000LM WHITE 3500K DOME
Detailed Description

LED Lighting COBs, Engines, Modules LED Module LMH2 White, Warm Round

Copy   LED Lighting COBs, Engines, Modules LED Module LMH2 White, Warm Round
Documents & Media
Datasheets LMH2 Series
Design Resources Development Tool Selector
Lighting Product Selector
HTML Datasheet LMH2 Series
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series LMH2
Packaging ? Bulk ?
Part Status Active
Type LED Module
Color White, Warm
CCT (K) 3500K
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test -
Current - Test 1.7A
Temperature - Test -
Voltage - Forward (Vf) (Typ) 42.8V
Lumens/Watt @ Current - Test 85 lm/W
Current - Max 1.87A
CRI (Color Rendering Index) 90
Viewing Angle 110°
Features Dimming - WhiteLight
Size / Dimension 88.20mm Diameter
Height 30.00mm
Light Emitting Surface (LES) 68.00mm Diameter
Lens Type Domed
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
Additional Resources
Standard Package ? 10

19:48:52 12/15/2018