Add To Favorites
Photo Not Available
CXB2540-0000-000N0HW427G LED Lighting COBs, Engines, Modules Chip On Board (COB) Xlamp® CXB2540 White, Warm Square
Product Overview
Digi-Key Part Number CXB2540-0000-000N0HW427G-ND
Copy   CXB2540-0000-000N0HW427G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CXB2540-0000-000N0HW427G

Copy   CXB2540-0000-000N0HW427G
Description LED COB CXB2540 WARM WHT SQUARE
Copy   LED COB CXB2540 WARM WHT SQUARE
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) Xlamp® CXB2540 White, Warm Square

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) Xlamp® CXB2540 White, Warm Square
Documents & Media
Datasheets CXB2540 LED
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series Xlamp® CXB2540
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 2700K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 5408 lm (5225 lm ~ 5590 lm)
Current - Test 1.1A
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 34.8V
Lumens/Watt @ Current - Test 141 lm/W
Current - Max 2.1A
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features -
Size / Dimension 23.85mm L x 23.85mm W
Height 1.70mm
Light Emitting Surface (LES) 19.00mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • C15802_MOLLY-W - Ledil | 711-1423-ND DigiKey Electronics
  • C15802_MOLLY-W
  • Ledil
  • LENS CLR 61DEG FRESNEL RING TWST
  • Unit Price $10.48000
  • 711-1423-ND
  • C15800_MOLLY-S - Ledil | 711-1424-ND DigiKey Electronics
  • C15800_MOLLY-S
  • Ledil
  • LENS CLR 25.5DEG FRESNL RNG TWST
  • Unit Price $10.48000
  • 711-1424-ND
  • PLL2056SR33 - Khatod North America LLC | 1621-1197-ND DigiKey Electronics
  • PLL2056SR33
  • Khatod North America LLC
  • LENS CLR 75X160DEG ELLIP/OVAL
  • Unit Price $11.60000
  • 1621-1197-ND
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.40690 $2,240.69

Submit a request for quotation on quantities greater than those displayed.

10:26:06 9/25/2018