Add To Favorites
Photo Not Available
CXA3070-0000-000NTHAB57F LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA3070 White, Cool Square
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.50990 $2,250.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CXA3070-0000-000NTHAB57F-ND
Copy   CXA3070-0000-000NTHAB57F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CXA3070-0000-000NTHAB57F

Copy   CXA3070-0000-000NTHAB57F
Description LED COB CXA3070 COOL WHT SQUARE
Copy   LED COB CXA3070 COOL WHT SQUARE
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA3070 White, Cool Square

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA3070 White, Cool Square
Documents & Media
Datasheets CXA3070
Mfg Application Notes CXA Family Soldering/Handling
Design Resources CX Family Design Guide
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® CXA3070
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5700K 4-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 8750 lm (8500 lm ~ 9000 lm)
Current - Test 1.9A
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 36.2V
Lumens/Watt @ Current - Test 127 lm/W
Current - Max 2.8A
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features -
Size / Dimension 27.35mm L x 27.35mm W
Height 1.70mm
Light Emitting Surface (LES) 23.00mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • PLL2056SR33 - Khatod North America LLC | 1621-1197-ND DigiKey Electronics
  • PLL2056SR33
  • Khatod North America LLC
  • LENS CLR 75X160DEG ELLIP/OVAL
  • Unit Price $11.60000
  • 1621-1197-ND
  • PLL2056SR77 - Khatod North America LLC | 1621-1201-ND DigiKey Electronics
  • PLL2056SR77
  • Khatod North America LLC
  • LENS CLEAR 60DEG SPOT SCREW
  • Unit Price $11.60000
  • 1621-1201-ND
  • PLL2056SR66 - Khatod North America LLC | 1621-1200-ND DigiKey Electronics
  • PLL2056SR66
  • Khatod North America LLC
  • LENS CLR 70X135DEG ELLIP/OVAL
  • Unit Price $11.60000
  • 1621-1200-ND
  • PLL2056SR11 - Khatod North America LLC | 1621-1195-ND DigiKey Electronics
  • PLL2056SR11
  • Khatod North America LLC
  • LENS CLR 110X160DEG ELLIP SCREW
  • Unit Price $11.60000
  • 1621-1195-ND
Additional Resources
Standard Package ? 100

20:04:49 1/20/2019