Add To Favorites
CXA3070-0000-000N0UY20E3 LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA3070 White, Cool Square
Product Overview
Digi-Key Part Number CXA3070-0000-000N0UY20E3-ND
Copy   CXA3070-0000-000N0UY20E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CXA3070-0000-000N0UY20E3

Copy   CXA3070-0000-000N0UY20E3
Description LED COB CXA3070 COOL WHT SQUARE
Copy   LED COB CXA3070 COOL WHT SQUARE
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA3070 White, Cool Square

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA3070 White, Cool Square
Documents & Media
Datasheets CXA3070
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product CXA LED Array – Cree
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® CXA3070
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5000K
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 6670 lm (6430 lm ~ 6910 lm)
Current - Test 1.925A
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 38.5V
Lumens/Watt @ Current - Test 90 lm/W
Current - Max 2.8A
CRI (Color Rendering Index) 90
Viewing Angle 115°
Features -
Size / Dimension 27.35mm L x 27.35mm W
Height 1.70mm
Light Emitting Surface (LES) 23.00mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • C11979_LENA-S - Ledil | 711-1340-ND DigiKey Electronics
  • C11979_LENA-S
  • Ledil
  • REFLECTOR 111MM RND PC 80MM HT
  • Unit Price $19.40000
  • 711-1340-ND
  • C12597_LENINA-S - Ledil | 711-1334-ND DigiKey Electronics
  • C12597_LENINA-S
  • Ledil
  • REFLECTOR RND 1POS 74MM 40MM HT
  • Unit Price $10.22000
  • 711-1334-ND
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.52700 $2,252.70

Submit a request for quotation on quantities greater than those displayed.

14:00:44 9/25/2018