Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CXA2540-0000-000N0HV20E2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CXA2540-0000-000N0HV20E2

Description LED ARRAY XLAMP CXA2540 19MM WHT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA2540 White, Cool Square

Documents & Media
Datasheets CXA2540 LED
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product CXA LED Array – Cree
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® CXA2540
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5700K
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 4388 lm (4230 lm ~ 4545 lm)
Current - Test 1.1A
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 37V
Lumens/Watt @ Current - Test 108 lm/W
Current - Max 2.1A
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features -
Size / Dimension 23.85mm L x 23.85mm W
Height 1.70mm
Light Emitting Surface (LES) 19.00mm Diameter
Lens Type Flat
 
Associated Product
Additional Resources
Standard Package ? 100

09:29:09 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.07400 $707.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback