Add To Favorites
CXA2540-0000-000N00V40E1 LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA2540 White, Cool Square
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.07400 $707.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CXA2540-0000-000N00V40E1-ND
Copy   CXA2540-0000-000N00V40E1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CXA2540-0000-000N00V40E1

Copy   CXA2540-0000-000N00V40E1
Description LED ARRAY XLAMP CXA2540 19MM WHT
Copy   LED ARRAY XLAMP CXA2540 19MM WHT
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA2540 White, Cool Square

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA2540 White, Cool Square
Documents & Media
Datasheets CXA2540 LED
Mfg Application Notes CXA Family Soldering/Handling
Design Resources Development Tool Selector
Lighting Product Selector
CX Family Design Guide
Featured Product CXA LED Array – Cree
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® CXA2540
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Cool
CCT (K) 6500K
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 4703 lm (4545 lm ~ 4860 lm)
Current - Test 1.1A
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 37V
Lumens/Watt @ Current - Test 116 lm/W
Current - Max 2.1A
CRI (Color Rendering Index) 70
Viewing Angle 115°
Features -
Size / Dimension 23.85mm L x 23.85mm W
Height 1.70mm
Light Emitting Surface (LES) 19.00mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • KCLP1799ST - Khatod North America LLC | 1621-1077-ND DigiKey Electronics
  • KCLP1799ST
  • Khatod North America LLC
  • EASY ASYMMETRIC REFLECTOR
  • Unit Price $5.05000
  • 1621-1077-ND
Additional Resources
Standard Package ? 100

20:29:10 10/22/2018