Add To Favorites
CXA2520-0000-000N0UM40E7 LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA2520 White, Warm Square
Product Overview
Digi-Key Part Number CXA2520-0000-000N0UM40E7-ND
Copy   CXA2520-0000-000N0UM40E7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CXA2520-0000-000N0UM40E7

Copy   CXA2520-0000-000N0UM40E7
Description LED XLAMP CXA2520 19MM WHT
Copy   LED XLAMP CXA2520 19MM WHT
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA2520 White, Warm Square

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA2520 White, Warm Square
Documents & Media
Datasheets XLamp CXA2520 LED
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product CXA LED Array – Cree
PCN Design/Specification Xlamp CXA15,25 White LEDs 18/Jul/2013
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® CXA2520
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3000K
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 1538 lm (1485 lm ~ 1590 lm)
Current - Test 550mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 36V
Lumens/Watt @ Current - Test 78 lm/W
Current - Max 1.25A
CRI (Color Rendering Index) -
Viewing Angle 115°
Features -
Size / Dimension 23.85mm L x 23.85mm W
Height 1.70mm
Light Emitting Surface (LES) 19.00mm Diameter
Lens Type Flat
Base Part Number CXA2520
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • RCD-48-0.70 - Recom Power | 945-1643-5-ND DigiKey Electronics
  • RCD-48-0.70
  • Recom Power
  • LED SUPPLY CC BUCK 2-56V 700MA
  • Unit Price $19.68000
  • 945-1643-5-ND
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.10840 $710.84

Submit a request for quotation on quantities greater than those displayed.

05:31:58 9/21/2018