CXA1850-0000-000N0HW20E1 LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1850 White, Cool Square
Product Overview
Digi-Key Part Number CXA1850-0000-000N0HW20E1-ND
Copy   CXA1850-0000-000N0HW20E1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CXA1850-0000-000N0HW20E1

Copy   CXA1850-0000-000N0HW20E1
Description LED COB CXA1850 COOL WHT SQUARE
Copy   LED COB CXA1850 COOL WHT SQUARE
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1850 White, Cool Square

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1850 White, Cool Square
Documents & Media
Datasheets CXA1850
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product CXA LED Array – Cree
PCN Obsolescence/ EOL Mult Dev EOL 2018
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® CXA1850
Packaging ? Tray ?
Part Status Obsolete
Type Chip On Board (COB)
Color White, Cool
CCT (K) 6500K
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 5043 lm (4860 lm ~ 5225 lm)
Current - Test 1.4A
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 35V
Lumens/Watt @ Current - Test 103 lm/W
Current - Max 2.1A
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features -
Size / Dimension 17.85mm L x 17.85mm W
Height 1.55mm
Light Emitting Surface (LES) 12.00mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • KCLP1799ST - Khatod North America LLC | 1621-1077-ND DigiKey Electronics
  • KCLP1799ST
  • Khatod North America LLC
  • EASY ASYMMETRIC REFLECTOR
  • Unit Price $5.05000
  • 1621-1077-ND
  • PLL2056SR33 - Khatod North America LLC | 1621-1197-ND DigiKey Electronics
  • PLL2056SR33
  • Khatod North America LLC
  • LENS CLR 75X160DEG ELLIP/OVAL
  • Unit Price $11.60000
  • 1621-1197-ND
  • PLL2056SR77 - Khatod North America LLC | 1621-1201-ND DigiKey Electronics
  • PLL2056SR77
  • Khatod North America LLC
  • LENS CLEAR 60DEG SPOT SCREW
  • Unit Price $11.60000
  • 1621-1201-ND
Additional Resources
Standard Package ? 40

23:18:00 1/18/2019