Add To Favorites
Photo Not Available
CXA1510-0000-000F00H40E6 LED Lighting COBs, Engines, Modules Chip On Board (COB) Xlamp® CXA1510 White, Warm Square
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.50680 $250.68
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CXA1510-0000-000F00H40E6-ND
Copy   CXA1510-0000-000F00H40E6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CXA1510-0000-000F00H40E6

Copy   CXA1510-0000-000F00H40E6
Description LED COB CX1510 3500K WHITE SMD
Copy   LED COB CX1510 3500K WHITE SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) Xlamp® CXA1510 White, Warm Square

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) Xlamp® CXA1510 White, Warm Square
Documents & Media
Datasheets CXA1510
Mfg Application Notes CXA Family Soldering/Handling
Design Resources Development Tool Selector
Lighting Product Selector
CX Family Design Guide
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series Xlamp® CXA1510
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3500K
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 1005 lm (970 lm ~ 1040 lm)
Current - Test 500mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 18V
Lumens/Watt @ Current - Test 112 lm/W
Current - Max 900mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features -
Size / Dimension 15.85mm L x 15.85mm W
Height 1.70mm
Light Emitting Surface (LES) 8.90mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
Additional Resources
Standard Package ? 20

14:36:41 12/13/2018